• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062725R9999 ZX50P20 isolator M6 30x30mm pack unit 20 pieces Insulator 1 pc(s)

Product type
Insulator
Dim
(W x H x D) 30 x 30 x 30 mm
Content
1 pc(s)
Width
30 mm
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 30
  • Width: 30
  • Accessory type: Other
  • Depth: 30
Product type

Insulator

Dim

(W x H x D) 30 x 30 x 30 mm

Content

1 pc(s)

Width

30 mm

Height

30 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317886 Striebel & John 2CPX062725R9999 ZX50P20 isolator M6 30x30mm pack unit 20 pieces Insulator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317886 Striebel & John 2CPX062725R9999 ZX50P20 isolator M6 30x30mm pack unit 20 pieces Insulator 1 pc(s)

Description

Support insulators with spanner flat, diameter x length: 30 x 30 mm, thread on both sides: M6, wrench width: 30 mm.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?