• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062758R9999 ZK82G Terminal block flexible: -25 mm² fixed: -25 mm² Content: 1 pc(s) Green

Product type
Terminal block
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Nominal current - rounded value
63 A
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Terminal block

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (max.)

25 mm²

Factory colour

Green

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Manufacturer part #

2CPX062758R9999

Nominal voltage

230 V

Weight

0.05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318912 Striebel & John 2CPX062758R9999 ZK82G Terminal block flexible: -25 mm² fixed: -25 mm² Content: 1 pc(s) Green

User & Safety Instructions

User & Safety Instructions 2318912 Striebel & John 2CPX062758R9999 ZK82G Terminal block flexible: -25 mm² fixed: -25 mm² Content: 1 pc(s) Green

Description

PE Quick plug-in terminal for quick plug-in carrier, tool-free mounting through simple plug-in and snap-in technology, clear color coding: PE = yellow-green, flexible terminal system, number of terminals: 8 x 1.5 - 4 mm² (spring-clamp technology) + 2 x 2.5 to 25 mm² (screw connection technology), outer dimensions H x W x D in mm: 32 x 49 x 31, simple labeling of terminal points (DIN VDE 0603 part 1) with pre-printed, self-adhesive number strips.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?