• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062858R9999 AG210 cover with transparent sealed cover Cover No. of rows 0 1 pc(s)

Product type
Cover
No. of rows
0
Content
1 pc(s)
Colour
Grey
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

No. of rows

0

Content

1 pc(s)

Grey

250 mm

300 mm

45 mm

0

FALSE

TRUE

Plastic

IP2XC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115481 Striebel & John 2CPX062858R9999 AG210 cover with transparent sealed cover Cover No. of rows 0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115481 Striebel & John 2CPX062858R9999 AG210 cover with transparent sealed cover Cover No. of rows 0 1 pc(s)

Description

Comfortline frame and mounting hardware for counters and wall cabinets in the color: White, RAL 9016.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?