• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX067805R9999 ZX518 busbar holder Busbar mount 1-pin 440 A 1 pc(s)

Product type
Busbar mount
Number of pins
1
Nominal current
440 A
Nominal current - rounded value
440 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
  • Max. Rated current 440
  • Track distance 40
Product type

Busbar mount

Number of pins

1

Nominal current

440 A

Nominal current - rounded value

440 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318053 Striebel & John 2CPX067805R9999 ZX518 busbar holder Busbar mount 1-pin 440 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2318053 Striebel & John 2CPX067805R9999 ZX518 busbar holder Busbar mount 1-pin 440 A 1 pc(s)

Description

For a rated current of 440 A, N/PE busbar holder, 1-pole, busbar center distance: 40 mm, packaging unit 1 unit

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?