• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBA831114C0100 PAM108 mounting plate 950x750 ISO hard paper 5 mm Mounting plate 1 pc(s)

Product type
Mounting plate
Content
1 pc(s)
Width
750 mm
Height
950 mm
Perforated
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Content

1 pc(s)

750 mm

950 mm

FALSE

Untreated

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115602 Striebel & John 4TBA831114C0100 PAM108 mounting plate 950x750 ISO hard paper 5 mm Mounting plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115602 Striebel & John 4TBA831114C0100 PAM108 mounting plate 950x750 ISO hard paper 5 mm Mounting plate 1 pc(s)

Description

ARIA-MPL. PAM108 mounting plate 950x750 ISO 5 mm hard paper for ARIA 108

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?