• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBO856025C0100 ADG1 cover 185x150x45mm polyester, RAL7035 gray Lid 1 pc(s)

Product type
Lid
Dim
(W x H x D) 185 x 150 x 45 mm
Content
1 pc(s)
Width
185 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lid

Dim

(W x H x D) 185 x 150 x 45 mm

Content

1 pc(s)

Width

185 mm

Height

150 mm

Depth

45 mm

Grey

151 mm

45 mm

186 mm

FALSE

FALSE

Plastic

IP67

FALSE

Documents & Downloads

Datasheet

Datasheet 3115741 Striebel & John 4TBO856025C0100 ADG1 cover 185x150x45mm polyester, RAL7035 gray Lid 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115741 Striebel & John 4TBO856025C0100 ADG1 cover 185x150x45mm polyester, RAL7035 gray Lid 1 pc(s)

Description

APO insulation distributor. ADG1 cover 185x150x45mm polyester, RAL7035 gray with cover screws

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?