• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John ZX233P10 WRF 764-2 Slider nut 10 mm 10 mm Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slider nut

Material

Steel

Thread size

10 mm

(Ø)

10 mm

Content

10 pc(s)

Length

25 mm

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615115 Striebel & John ZX233P10 WRF 764-2 Slider nut 10 mm 10 mm Steel zinc plated 10 pc(s)

Description

Slide nut for profile rails, L x W x D in mm: 25 x 25 x 10, M10, suitable for aluminum profile no. 3 (32 x 25 mm).

This text is machine translated.