
1/10
Router
4G AIRHOME 210
Router
LTE
2.4 GHz
300 MBit/s
300 MBit/s
10 / 100 MBit/s
RJ45
4 x
4 x
150 Mbps
183.9 mm
130 mm
39.6 mm
320 g
White
Plastic
1 A
12 V
WPA
WPA-PSK
WPA2
WPA2-PSK
WPS
Yes
-10 - 65 °C
yes
5 - 95 %
yes
yes
2.4 GHz
yes
yes
no
yes
yes
yes
yes
150 Mbit/s
yes
yes
yes
5 - 95 %
-20 - 85 °C
2
yes
yes
Datasheet 3864547 Strong 4G AIRHOME 210 Router Built-in modem: LTE 2.4 GHz 300 MBit/s
User & Safety Instructions 3864547 Strong 4G AIRHOME 210 Router Built-in modem: LTE 2.4 GHz 300 MBit/s
The necessary accessories are required to use the article as described.