• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong 4G AIRSPOT 210 Router Built-in modem: LTE 2.4 GHz 150 MBit/s

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strong 4MIFI150C mobile network device router for mobile phones

  • Released SIM card slot and international roaming with large network operators
  • Share your 4G connection anywhere with any WLAN device
  • Wi-Fi 4 with 150 Mbit/s for connecting all your wireless devices
  • Web interface for access to all features and your SMS inbox
  • Rechargeable battery with 2100 mAh for more than 6 hours continuous operation

Technical specifications

  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Product type

Router

Type

4G AIRSPOT 210

Function

Router

Built-in modem

LTE

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

150 MBit/s

Wi-Fi speed 2.4 GHz

150 MBit/s

LTE rate

150 Mbps

Width

93.1 mm

Height

14.2 mm

Depth

58.2 mm

Weight

81 g

Factory colour

Grey

Battery capacity

2100 mAh

Safety

WPA-PSK

WPA2-PSK

Wi-Fi

Yes

Operating temperature (T-T)

-10 - 60 °C

Ethernet LAN

no

Short Message Service (SMS)

yes

USB port

yes

Reset button

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-30 - 80 °C

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3864549 Strong 4G AIRSPOT 210 Router Built-in modem: LTE 2.4 GHz 150 MBit/s

User & Safety Instructions

User & Safety Instructions 3864549 Strong 4G AIRSPOT 210 Router Built-in modem: LTE 2.4 GHz 150 MBit/s

Description

Internet required on the move? The Strong 4G portable hotspot 150 offers speeds of up to 150 Mbit/s - completely without setup or subscription. Simultaneously connect up to 10 devices.

This text is machine translated.

Features

  • Router for mobile networks
  • Wi-Fi
  • 3G standards: WCDMA
  • 4G STANDARDS: LTE-TDD & LTE-FDD
  • Internal antenna type
  • Built-in display

Scope of delivery

  • 1x Strong 4G mobile hotspot 150C
  • 1 x USB cable for Power supply
  • 1x Quick installation guide
  • 1x Safety instruction and warranty card

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.