
1/14
Wi-Fi router
4G AIRSPOT 220
LTE
2.4 GHz
150 MB/s
150 MB/s
USB C®
microSD
150 Mbps
92 mm
5 mm
58 mm
150 g
Black
2100 mAh
5 V
WPA-PSK
WPA-PSK2
Yes
10 - 60 °C
no
yes
yes
yes
5 - 95 %
30 - 80 °C
1
yes
Datasheet 3864550 Strong 4G AIRSPOT 220 Wi-Fi router Built-in modem: LTE 2.4 GHz 150 MB/s
User & Safety Instructions 3864550 Strong 4G AIRSPOT 220 Wi-Fi router Built-in modem: LTE 2.4 GHz 150 MB/s
The necessary accessories are required to use the article as described.