• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong BUL05DL0-P 5MP DUAL-LIGHT POE Dual-light PoE-camera

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strong 5MP DUAL-LIGHT POE BUL05DL0-P

  • APP control
  • H.265+
  • Recording in the cloud
  • NVR recording
  • Human recognition
  • Vehicle recognition
  • In-built MIC
  • 5MP resolution
  • Dual light Vision

Technical specifications

  • Supported positioning: Indoors
  • Form factor: Cartridge (shape)
Product type

Dual-light PoE-camera

Series

STRONG Professional

Resolution

5 megapixels (5 MP)

Operating voltage

Power over Ethernet (PoE)

Power supply

PoE (Power over Ethernet)

Dim

(L x W x H) 203 x 83 x 82 mm

Connections

LAN/Ethernet (PoE)

Range of uses

Boutiques, shops, small offices (SOHO), garages, parking

App compatibility

Yes

Audio inputs

Built-in microphone

Layout

Cylindrical housing

Type

IP-security camera

Inputs

Network / LAN (PoE)

Used at

Outdoors

Indoors

Weight

317 g

Factory colour

Black

White

Additional IR light

Yes

Cable type

Network cable

Cable type

LAN, PoE

Camera type

IP camera

Camera type

Bullet camera

Microphone

Yes

Compatible with (details)

NVR Systems

Cloud storage

Vision by Strong APP

Width

83 mm

Height

82 mm

Length

203 mm

IP67

Video output

IP network stream

Transfer type

Corded

Material (details)

Polycarbonate (PC)

10/100/1000 Mbps ports

1 x

Power consumption (ON)

7 W

Sensor type

CMOS

Screws included

yes

Operating temperature (T-T)

-20 - 60 °C

Weatherproof

yes

Ethernet LAN

yes

Number of lenses

1

DC-in jack

yes

Manual

yes

Quick start guide

yes

Maximum aperture number

1.6

Night vision

yes

Fixed focal length

4 mm

Video motion detection

yes

DC output current

1 A

Operating relative humidity (H-H)

0 - 90 %

Total megapixels

5 MP

Mounting kit

yes

Built-in HDD

no

Built-in light

yes

Day/night mode

yes

Number of cameras

1

Documents & Downloads

Datasheet

Datasheet 3864564 Strong BUL05DL0-P 5MP DUAL-LIGHT POE Dual-light PoE-camera

User & Safety Instructions

User & Safety Instructions 3864564 Strong BUL05DL0-P 5MP DUAL-LIGHT POE Dual-light PoE-camera

Description

The Dual-light PoE outdoor camera with 5 MP, night vision, IP67, microphone as well as passenger and vehicle recognition offers a professional security solution for commercial outdoor areas. It can be easily controlled and integrated using the Vision BY Strong APP, PoE, NVR and cloud recording as well as flexible installation options.

This text is machine translated.

Features

  • Indoor IP security camera
  • CMOS 5 MP
  • Wired Ethernet/LAN
  • Night view;
  • Cartridge (shape) ceiling/wall

Scope of delivery

  • 1x IP-camera
  • 1x positioning stickers
  • 3x mounting screws
  • 3x dowel
  • 1x water-tightness set
  • 1x brief user guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.