• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong BUL05SD0-P 5MP SUPER DARK POE Strong BUL05SD0-P safety camera

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strong 5MP SUPER DARK POE BUL05SD0-P

  • Super dark view
  • 5MP resolution
  • Motion and personal detection
  • Vehicle recognition
  • APP control via "Vision by Strong"
  • NVR or cloud recording
  • In-built MIC

Technical specifications

  • Supported positioning: Outside
  • Form factor: Cartridge (shape)
Sensor

High performance sensor with AI signal processing

Product type

Strong BUL05SD0-P safety camera

Series

STRONG Professional

Resolution

5 megapixels (5 MP)

Light sensitivity

Super dark vision / full color white light Vision under extremely poor light conditions

Operating voltage

Power over Ethernet (PoE)

Power supply

PoE (Power over Ethernet)

Dim

(L x W x H) 225 x 95 x 95 mm

Connections

LAN/Ethernet (PoE)

Range of uses

Small business, parking, garages, commercial areas

App compatibility

Yes

Audio inputs

Built-in microphone

Layout

Cylindrical housing

Type

IP-security camera

Inputs

Network / LAN (PoE)

Used at

Outdoors

Indoors

Weight

805 g

Factory colour

White

Additional IR light

Yes

Cable type

Network cable

Cable type

LAN, PoE

Camera type

IP camera

Camera type

Bullet camera

Microphone

Yes

Compatible with (details)

ONVIF Systems

NVR

Cloud storage

Vision by Strong APP

Width

95 mm

Height

95 mm

Length

225 mm

IP67

Transfer type

Corded

Material (details)

Metal

10/100/1000 Mbps ports

1 x

Power consumption (ON)

7 W

Screws included

yes

Operating temperature (T-T)

-20 - 60 °C

Ethernet LAN

yes

Video streaming

yes

Number of lenses

1

DC-in jack

yes

Anchors included

yes

Quick start guide

yes

Maximum aperture number

1

Night vision

yes

Live view

yes

Fixed focal length

4 mm

Number of illumination LEDs

4

Video motion detection

yes

Number of languages

5

Total megapixels

5 MP

Built-in HDD

no

Video recording

yes

Number of cameras

1

Smartphone/tablet remote support

yes

Documents & Downloads

Datasheet

Datasheet 3864565 Strong BUL05SD0-P 5MP SUPER DARK POE Strong BUL05SD0-P safety camera

User & Safety Instructions

User & Safety Instructions 3864565 Strong BUL05SD0-P 5MP SUPER DARK POE Strong BUL05SD0-P safety camera

Conformity certificate

Conformity certificate 3864565 Strong BUL05SD0-P 5MP SUPER DARK POE Strong BUL05SD0-P safety camera

Description

The super dark camera was developed for professionals and with its full color white light Vision, which is driven by 4 LEDs offers unrivaled clarity in order to deliver lively details even in poor lighting conditions. With a resolution of 5 MP and an advanced H.265 + compression it provides for high-quality film material, without compromising memory efficiency. It is Ideal for small businesses and has intelligent alarms that distinguish between people, vehicles, movements and events such as line crossings or area violations - perfect for monitoring rooms such as parking. Built-in audio provides an additional layer of security, while the IP67 rating guarantees durability in any demanding environment. APP control and ONVIF compliance ensure seamless integration with your existing system and ensure absolute security.

This text is machine translated.

Features

  • Outdoor IP security camera
  • 5 MP
  • Wired Ethernet/LAN
  • Night view;
  • Cartridge (shape) Ceiling/wall Waterproof

Scope of delivery

  • 5MP SUPER DARK POE CAMERA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.