• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong POWERLINE 1000 TRIO Powerline starter kit POWERL1000TRIEUV2 1000 MBit/s

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strong Powerline 1000 1000 Mbit/s Ethernet/LAN white 3 piece(s)

  • Three-pack with 3 Powerline 1000 adapters
  • Speed up to 1000 Mbit/s.
  • Works with any standard modem or router
  • Range of 300 meters via a circuit
  • 1x Gigabit Ethernet LAN connection

Technical specifications

  • Package weight: 1.16 kg
Product type

Powerline starter kit

Powerline data transfer rate

1000 MBit/s

Built-in socket

Yes

Weight

160 g

Width

74 mm

Height

135 mm

Depth

78 mm

Factory colour

White

10/100/1000 Mbps ports

1 x

Power supply (details)

100-240 V

Safety

128-bit AES

Wi-Fi

No

Operating temperature (T-T)

0 - 40 °C

Built-in power socket

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 90 %

Maximum operating distance

300 m

Quantity per pack

3 Stück(e)

Quick installation guide

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 70 °C

Frequency range

2 - 68 MHz

Current

16 A

Plug and Play

yes

Mac compatibility

yes

Documents & Downloads

Datasheet

Datasheet 3864551 Strong POWERLINE 1000 TRIO Powerline starter kit POWERL1000TRIEUV2 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3864551 Strong POWERLINE 1000 TRIO Powerline starter kit POWERL1000TRIEUV2 1000 MBit/s

Description

With the Powerline 1000 triple pack you can build a home network with speeds of up to 1000 Mbit/s easily and without additional wiring.

This text is machine translated.

Scope of delivery

  • 3x Powerline 1000 adapters
  • 3x Ethernet-cable, Installation instructions

What kind of Powerline are you looking for?