• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong POWERLINE 600 DUO MINI Powerline starter kit PL600MDUO EU 600 MBit/s

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strong Powerline 600 Duo mini 600 Mbit/s Ethernet/LAN white 2 pieces(s)

  • Kit with 2 Powerline 600 Mini-Adapters
  • Powerline up to 600 Mbit/s.
  • Perfect for IPTV, HD and UHD video streaming and games
  • Connect&Secure button for optimal network security
  • 1x Ethernet LAN connection for connecting computers, box, Smart TV, game consoles, ...
  • Also available in minimalistic packaging (PL600MDUO)

Technical specifications

Product type

Powerline starter kit

Powerline data transfer rate

600 MBit/s

Weight

79 g

LAN data transfer rate

10 / 100 MBit/s

Country-specific version

EU

Width

63 mm

Height

75 mm

Depth

68 mm

Factory colour

White

10/100/1000 Mbps ports

1 x

Power supply (details)

100-240 V

Safety

128-bit AES

Wi-Fi

No

Operating temperature (T-T)

0 - 40 °C

Built-in power socket

no

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 90 %

Maximum operating distance

300 m

Quantity per pack

2 Stück(e)

Quick installation guide

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 70 °C

Frequency range

2 - 68 MHz

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3864552 Strong POWERLINE 600 DUO MINI Powerline starter kit PL600MDUO EU 600 MBit/s

User & Safety Instructions

User & Safety Instructions 3864552 Strong POWERLINE 600 DUO MINI Powerline starter kit PL600MDUO EU 600 MBit/s

Conformity certificate

Conformity certificate 3864552 Strong POWERLINE 600 DUO MINI Powerline starter kit PL600MDUO EU 600 MBit/s

Description

The Mini version of Powerline 600 offers you a high-speed home network in an extremely simple way.
The power lines use the existing electrical wiring in your house with speeds of up to 600 Mbit/s. This kit contains 2 adapters. No new cable required! Connect computers, entertainment systems and network-enabled devices to the Internet in every room and floor of your house by simply using an electrical outlet. Connect only one Powerline 600 Mini adapter to your Internet modem via an Ethernet port and your Internet connection will immediately become available via any power outlet with the second Powerline 600 Mini adapter in the room of your choice.

This text is machine translated.

Features

  • 600 Mbit/s 300 m
  • Fast Ethernet

Scope of delivery

  • Powerline 600 Duo Mini

What kind of Powerline are you looking for?