• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong Powerline Powerline starter kit POWERLWF600DUOEUV2

EAN:
Part number:
Item no:
1/25
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powerline Wi-Fi 600 Mbps (2 units)

  • Kit with 1 x Powerline 600 adapters and 1 x Powerline WLAN 600 adapters
  • Speed up to 600 Mbit/s.
  • WLAN speed up to 300 Mbit/s.
  • Works with any standard modem or router

Technical specifications

  • Dim. Powerline WLAN 600 adapter (W x D x H) 101.5 x 71.5 x 184 mm
  • Dim. Powerline 600 adapter (W x D x H) 60 x 74 x 117 mm
Product type

Powerline starter kit

No. of LAN ports

2 x

Wi-Fi transmission rate (max.)

600 MBit/s

Built-in socket

Yes

LAN data transfer rate

10 / 100 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088209 Strong Powerline Powerline starter kit POWERLWF600DUOEUV2

User & Safety Instructions

User & Safety Instructions 3088209 Strong Powerline Powerline starter kit POWERLWF600DUOEUV2

Description

The Powerline Wi-Fi 600 kit includes a Powerline 600 adapter and a Powerline Wi-Fi 600 adapter. It easily creates a high-speed WLAN hotspot with a speed of up to 300 Mbit/s with your existing electrical wiring.
Simply connect the Powerline 600 adapter via an Ethernet connection with your existing Internet modem and you immediately have an Internet connection from every power socket. Thereafter, you can create a new WLAN hotspot in a desired room with the Powerline WLAN 600 adapter and extend the WLAN-coverage in a few minutes.
No new cables are necessary! Connect computers, entertainment systems, tablets, smartphones and other network-enabled devices to the Internet easily via their power sockets. The installation is extremely easy due to the zero-time configuration and requires no specialist knowledge. With the Powerline WLAN 600 kit you can create your own WLAN hotspot with speeds of up to 300 Mbit/s in each socket of your house and thus extend your WLAN-network.

This text is machine translated.

Features

  • Speed up to 600 Mbit/s.
  • WLAN speed up to 300 Mbit/s.
  • Works with any standard modem or router
  • 802.11n/b/g WLAN standard
  • Over 300 meters range via the electrical circuit
  • 2 x adjustable antennas with Powerline WLAN 600 adapter for maximum coverage and reliability
  • One-minute plug-and-play installation
  • 128 bit AES encryption for network security and data protection
  • WPA/WPA2 for a high level of Wi-Fi security
  • Connect & Secure key for optimum network security
  • Integrated extra socket with an output power of up to 16 A for Powerline 600 adapter
  • 2 Ethernet LAN connections for Powerline WLAN 600 adapters for connecting computer set-top box, Smart TV, video game consoles, etc.

Scope of delivery

  • 1 x Powerline WLAN 600 Adapter
  • 1x Powerline 600 Adapter
  • 2 x Ethernet cable
  • Installation guide.

System requirements

  • Windows 7, 8, 8.1, 10, Mac OS X, Linux, Internet browser

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)