• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong POWERLINE WI-FI 600 DUO MINI Powerline starter kit POWERLWF600DUOMINI EU 600 MBit/s

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strong POWERFA600DUOMINI Powerline network adapter 600 Mbit/s Ethernet/LAN WLAN white 2 pcs.(e)

  • Kit with 1 Powerline 600 Mini-Adapter + 1 Powerline Wi-Fi 600 Mini-Adapter
  • Powerline up to 600 Mbit/s.
  • Wi-Fi speed of up to 300 Mbit/s.
  • Powerline HomePlug™ AV-Standard
  • Works with any standard modem or router

Technical specifications

  • Maximum data transfer rate of 600 Mbit/s.
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
  • WLAN band: Single band (2.4 GHz)
Product type

Powerline starter kit

Powerline data transfer rate

600 MBit/s

Built-in socket

No

Country-specific version

EU

Factory colour

White

10/100/1000 Mbps ports

1 x

Power supply (details)

100-240 V

Safety

128-bit AES

Wi-Fi

Yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 90 %

Maximum operating distance

300 m

Quantity per pack

2 Stück(e)

Quick installation guide

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 70 °C

Frequency range

2 - 68 MHz

Plug and Play

yes

Mac compatibility

yes

Documents & Downloads

Datasheet

Datasheet 3864554 Strong POWERLINE WI-FI 600 DUO MINI Powerline starter kit POWERLWF600DUOMINI EU 600 MBit/s

User & Safety Instructions

User & Safety Instructions 3864554 Strong POWERLINE WI-FI 600 DUO MINI Powerline starter kit POWERLWF600DUOMINI EU 600 MBit/s

Description

The Powerline Wi-Fi 600 Kit Mini makes creating a home network at speeds of up to 600 Mbit/s easy and without the need for additional wiring.

This text is machine translated.

Scope of delivery

  • 1x Powerline Wi-Fi 600 mini adapter
  • 1x Powerline 600 mini adapter
  • 2x Ethernet-cable, installation instructions

What kind of Powerline are you looking for?