• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong Router Router

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strong - 5G router LTE max. 3.2Gbit/s 5Grouter AX3000

  • Product type: Router
  • Type:Router
  • Transfer rate 3.2 Gbps

Technical specifications

  • Design
  • Device Type:Mobile Network Router Product Color:White
  • Housing material:Plastic Suitable for indoor use:Yes
  • Reset button:JaLED displays:JaMobile network
  • Data network:5G4G standards:LTE-TDD & LTE-FDD
  • Number of SIM cards:1SIM card type:NanoSIMEnergie
  • Power source: Direct current output voltage: 12 V.
  • Output current:2 AExternal power supply: JaEthernet LAN characteristics
  • Ethernet/LAN: Yes Ethernet LAN interface type:Gigabit Ethernet
  • Ethernet LAN data transfer rates: 10,100,1000 Mbit/s power standard: IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
  • DHCP client:JaDHCP server:Yes
  • Supported network protocols: IPv4/IPv6 Wireless LAN functions
  • WLAN: JaWLAN standards: 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
  • Data transfer speed WLAN:574.2402 Mbit/sWLAN-frequency:5 GHz Security
  • Supported security algorithms:WPA-PSK, WPA2-PSK, WPA3Firewall:Yes
  • IP Addresses Filter:JaURL Filtering:JaConnections and Interfaces
  • Number of Ethernet LAN ports (RJ-45):2RJ-11 ports Quantity:1
  • USB-Port-Type: USB Type-USB Connection: Yes
  • Integrated card reader: No Management functions
  • Web-based management:JaWeight and dimensions
  • Width:100 mm Depth:100 mm
  • Height:200 mmWeight:800 gPackaging data
  • Supplied cables:LAN (RJ-45)User's Guide:JaAntenna
  • Antenna type:Internal number of antennas:4 services
  • Transmission power (CE):20 - 23 dbm parental control:Yes
  • Supports Windows operating systems:JaSupported Linux operating systems:Yes
  • Supports Mac operating systems:JaSerial interface
  • Serial interface:RJ-11Number of serial ports:1
  • Conformity certificates:CE Sustainability conformity:JaOperating conditions
  • Operating temperature: 0 - 45 °C Temperature range when stored: -20 - 65 °C.
  • Relative humidity in operation:5 - 95% humidity during storage:5 - 95%
Product type

Router

Type

Router

Weight

1.03

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733034 Strong Router Router

Description

Strong 5G router LTE max. 3.2Gbit/s 5Grouter AX3000

This text is machine translated.

Features

  • General:
  • Type of device: Router for mobile networks
  • Product Colour: White
  • Housing material: Plastic
  • Ethernet LAN interface type: Gigabit Ethernet
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • Network standard: IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
  • Wi-Fi: Yes
  • WLAN standards: 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
  • Data transfer rate 574.2402 Mbit/s.
  • Wi-Fi frequency 5 GHz
  • Data network: 5G
  • 4G STANDARDS: LTE-TDD & LTE-FDD
  • NanoSIM card type
  • USB port type A USB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.