• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suction brush for Bosch vacuum cleaner, 35 mm Bosch Accessories 1609390481 Diameter 35 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

354 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

35 mm

Content

1 pc(s)

Width

250 mm

Length

150 cm

Height

100 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492188 Suction brush for Bosch vacuum cleaner, 35 mm Bosch Accessories 1609390481 Diameter 35 mm

Description

Nozzles for Bosch vacuum cleaner.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)