• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia SU280440 Flush mount timer/power strip analogue 7 day mode 2200 W IP20 Programmable ON/AUTO/OFF settings

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 74.99
-37 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manual switch: Off / ON / automatic
  • Own consumption 1.6 VA.
Product type

Flush mount timer/power strip

Type

analogue

Features

Programmable ON/AUTO/OFF settings

Switching cycle

7 day mode

Used at

Indoors

IP20

Max. switching capacity

2200 W

Operating voltage

230 V AC

Switching current (max.)

10 A

Factory colour

White

Shortest switching time

105 min

Width

81 mm

Height

81 mm

Depth

49 mm

Dim

(W x H x D) 81 x 81 x 49 mm

Use

Lighting and appliance control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1925317 Suevia SU280440 Flush mount timer/power strip analogue 7 day mode 2200 W IP20 Programmable ON/AUTO/OFF settings

Description

Timer switch for installation in UP sockets, replaces the conventional switch. With selector switch for ON / OFF/ automatic. Timer and switch in one.

This text is machine translated.