• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon LFTG201F Fan grille 1 pc(s) (W x H x D) 120 x 120 x 6.80 mm Plastic

Image similar
Product type
Fan grille
Material
Plastic
Width
120 mm
Height
120 mm
Depth
6.80 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sunon fan grillee with filter insert

  • With filter insert
  • This text is machine translated.

Technical specifications

Product type

Fan grille

Type

LFTG201F

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Width

120 mm

Height

120 mm

Depth

6.80 mm

Dim

(W x H x D) 120 x 120 x 6.80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357987 Sunon LFTG201F Fan grille 1 pc(s) (W x H x D) 120 x 120 x 6.80 mm Plastic

More interesting products

(*All information is plus legal VAT)