• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunPower Technologies SDS 035A-24 enclosed DC/DC converter, output: +24 V 1.5 A 35 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 83.99 / piece)
€ 167.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

SDS 035A-24

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

Output voltages

24 V DC

Max. output current

035 A

Output current (max.) - rounded

35 A

Connection

Screw terminal

PSU features

DC-to-DC converter

Dim

(L x W x H) 99 x 82 x 35 mm

Height

35 mm

Length

99 mm

Width

82 mm

Output voltage (max.)

24 V DC

Content

1 pc(s)

35 W

Output voltage

+24 V

Output current (details)

1.5 A

Type

SDS 035A-24

Input voltage

12 V DC

Operating temperature

(note derating) 0 - 70 °C

Input voltage

9.5 - 18 V

Documents & Downloads

Datasheet

Datasheet 154167 SunPower Technologies SDS 035A-24 enclosed DC/DC converter, output: +24 V 1.5 A 35 W

User & Safety Instructions

User & Safety Instructions 154167 SunPower Technologies SDS 035A-24 enclosed DC/DC converter, output: +24 V 1.5 A 35 W

Warranty Terms

Warranty Terms 154167 SunPower Technologies SDS 035A-24 enclosed DC/DC converter, output: +24 V 1.5 A 35 W

Description

This DC/DC converter is characterised by an extremely long service life, a screw terminal connection, reduced wiring requirements, a protective casing, easy assembly, automatic restart, as well as overload, overvoltage and short-circuit protection.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)