• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS14011V470MSB0A0R Electrolytic capacitor 2.5 mm 47 µF 35 V 20 % (L x W) 11 mm x 6.3 mm 1 pc(s)

Product type
Electrolytic capacitor
Capacity (elec.)
47 µF
Nominal voltage
35 V
CS
2.5 mm
Dim
(L x W) 11 mm x 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS14011V470MSB0A0R 47µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

2.5 mm

Dim

(L x W) 11 mm x 6.3 mm

Capacity (elec.)

47 µF

Nominal voltage

35 V

Tolerance ±

20 %

Content

1 pc(s)

Material

Aluminium

Width

6.3 mm

Length

11 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

TS14011V470MSB0A0R

Documents & Downloads

Datasheet

Datasheet 3014471 Suntan TS14011V470MSB0A0R Electrolytic capacitor 2.5 mm 47 µF 35 V 20 % (L x W) 11 mm x 6.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014471 Suntan TS14011V470MSB0A0R Electrolytic capacitor 2.5 mm 47 µF 35 V 20 % (L x W) 11 mm x 6.3 mm 1 pc(s)

Description

Features

  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance

More interesting products

(*All information is plus legal VAT)