
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Tantalum capacitor radial 100uF 6.3V
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Tantalum capacitor
- Type
Radial lead
- Capacity (elec.)
100 µF
- Nominal voltage
6.3 V
- Tolerance ±
20 %
- Material
Epoxide
- CS
2.54 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TS19000J101MSB0A0R
Documents & Downloads
Datasheet
Datasheet 2903358 Suntan TS19000J101MSB0A0R Tantalum capacitor Radial lead 2.54 mm 100 µF 6.3 V 20 % 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2903358 Suntan TS19000J101MSB0A0R Tantalum capacitor Radial lead 2.54 mm 100 µF 6.3 V 20 % 1 pc(s) Piece
Description
The TS19 series tantalum capacitors are epoxy coated solid electrolytic capacitors encapsulated with flame retardant yellow epoxy powder and marked with laser.
This text is machine translated.
This text is machine translated.






























