
Number
Minimum order quantity: 10
Total (€ 0.49 / piece)
€ 4.90
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Tantalum capacitor
- Type
Radial lead
- Capacity (elec.)
10 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Material
Epoxide
- CS
2.54 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TS19001C100MSB0A0R
Documents & Downloads
Datasheet
Datasheet 2903351 Suntan TS19001C100MSB0A0R Tantalum capacitor Radial lead 2.54 mm 10 µF 16 V 20 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2903351 Suntan TS19001C100MSB0A0R Tantalum capacitor Radial lead 2.54 mm 10 µF 16 V 20 % 1 pc(s)






























