
Number
Minimum order quantity: 5
Total (€ 0.95 / piece)
€ 4.75
incl. VAT
14-day return policy included
Highlights & Details
Tantalum electrolytic capacitor radial 6.8UF 35V
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Tantalum capacitor
- Type
Radial lead
- Capacity (elec.)
6.8 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Material
Epoxide
- CS
2.54 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TS19001V6R8MSB0A0R
Documents & Downloads
Datasheet
Datasheet 2903350 Suntan TS19001V6R8MSB0A0R Tantalum capacitor Radial lead 2.54 mm 6.8 µF 35 V 20 % 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2903350 Suntan TS19001V6R8MSB0A0R Tantalum capacitor Radial lead 2.54 mm 6.8 µF 35 V 20 % 1 pc(s) Piece
Description
The TS19 series tantalum capacitors are epoxy coated solid electrolytic capacitors encapsulated with flame retardant yellow epoxy powder and marked with laser.
This text is machine translated.
This text is machine translated.






























