• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunWare 13810006 FOX-D1/E Display

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SunWare FOX-D1/E display

  • For 12/24 V battery systems

Technical specifications

  • Hole spacing: 91 mm
  • Current range +/- 20 A.
  • Voltage range 8 V - 48 V
  • System voltage 12 V and 24 V
  • Max. Voltage at terminals 50 V.
  • Fuse 0.5 A, micro fuse 5 x 20 mm, quick-blow
  • Internal power consumption 1.8 mA (at 12V)
  • Ambient conditions: 20 to + 60 °C, non-condensing, protect from moisture
Product type

Display

Dim

(W x H x D) 100 x 56 x 44 mm

Content

1 pc(s)

Width

100 mm

Height

56 mm

Depth

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384309 SunWare 13810006 FOX-D1/E Display

Description

FOX-D1 is a universal digital display to display the current battery voltage and the charge or discharge current. With the pressure switch on the front of the FOX-D1 the display can be switched between voltage and current display. Due to the very low power consumption of the display, the device itself can always be left on.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?