• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Superrollo Professional RM20MM SR20225 Tubular motor 60 mm 44 kg 20 Nm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular motor 20 Nm/SW60 RM20MM

  • Easy installation

Technical specifications

  • Protection class IP44
  • Switch-on duration: 4 min
  • Cable length: 2 m
  • Shaft type: SW40
  • End-switch range: 22 U
  • Shutter surface: 8 m on plastic shutters (4 kg/m²), 5 m on aluminium/wood shutters (7 kg/m²).
Product type

Tubular motor

Suitable for shutter axle Ø

60 mm

Dim

(Ø x L) 45 mm x 500 mm

Rotational speed

15 U/min

Length

500 mm

Tensile force (max.)

44 kg

Max. current consumption

0.64 A

Limit switched

mechanical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

45 mm

Hub

Not required

Torque

20 Nm

Lead length

2 m

Rotational speed

15 RPM.

Current consumption

0.64 A

Traction (max.) (details)

44 kg

Nominal power

145 W

Operating voltage

230 V/ 50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646762 Superrollo Professional RM20MM SR20225 Tubular motor 60 mm 44 kg 20 Nm

Certificate

Certificate 646762 Superrollo Professional RM20MM SR20225 Tubular motor 60 mm 44 kg 20 Nm

Description

Convenient - automation of the shutter, in order to open and close it by pressing a button or on a timer. Secure - 5 year guarantee. Simple installation and start-up. Insert into the existing roller shutter shaft, connect, adjust, and it's done!

Features

  • Incl. adapter, driver, bearing, safety clip and setting tool.

Scope of delivery

  • Tubular motor
  • User manual.

What kind of Canopy & Shutter Drives are you looking for?