• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PC212113G-S Wall-mount enclosure 210 x 210 x 130 1 pc(s)

1/3
Product type
Wall-mount enclosure
IP rating
IP67
Width
210 mm
Height
130 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

IP67

Length

210 mm

Width

210 mm

Height

130 mm

Content

1 pc(s)

Dim

(L x W x H) 210 x 210 x 130 mm

Type

PC212113G-S

Documents & Downloads

Datasheet

Datasheet 3453447 Supertronic PC212113G-S Wall-mount enclosure 210 x 210 x 130 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453447 Supertronic PC212113G-S Wall-mount enclosure 210 x 210 x 130 1 pc(s)

What kind of Universal Enclosures are you looking for?