• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PE260K-S Universal enclosure 240 x 160 x 90 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP67
Width
160 mm
Height
90 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

IP67

Length

240 mm

Width

160 mm

Height

90 mm

Content

1 pc(s)

Dim

(L x W x H) 240 x 160 x 90 mm

Type

PE260K-S

Documents & Downloads

Datasheet

Datasheet 3453498 Supertronic PE260K-S Universal enclosure 240 x 160 x 90 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453498 Supertronic PE260K-S Universal enclosure 240 x 160 x 90 1 pc(s)

What kind of Universal Enclosures are you looking for?