• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PH058G-S Universal enclosure 135 x 70 x 24 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP54
Width
70 mm
Height
24 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

IP54

Length

135 mm

Width

70 mm

Height

24 mm

Content

1 pc(s)

Dim

(L x W x H) 135 x 70 x 24 mm

Type

PH058G-S

Documents & Downloads

Datasheet

Datasheet 3453573 Supertronic PH058G-S Universal enclosure 135 x 70 x 24 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453573 Supertronic PH058G-S Universal enclosure 135 x 70 x 24 1 pc(s)

Description

- Battery compartment for 2 x AA batteries or 1 x 9V battery

This text is machine translated.

What kind of Universal Enclosures are you looking for?