• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PH1010G-S Universal enclosure 100 x 100 x 25 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP54
Width
100 mm
Height
25 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

IP54

Length

100 mm

Width

100 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 100 x 25 mm

Type

PH1010G-S

Documents & Downloads

Datasheet

Datasheet 3453592 Supertronic PH1010G-S Universal enclosure 100 x 100 x 25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453592 Supertronic PH1010G-S Universal enclosure 100 x 100 x 25 1 pc(s)

What kind of Universal Enclosures are you looking for?