• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PH2410N-S Universal enclosure 235 x 195 x 45 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP65
Width
195 mm
Height
45 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Features

with flange

IP65

Length

235 mm

Width

195 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 235 x 195 x 45 mm

Type

PH2410N-S

Fitting type (details)

Screw mounting

Documents & Downloads

Datasheet

Datasheet 3453609 Supertronic PH2410N-S Universal enclosure 235 x 195 x 45 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453609 Supertronic PH2410N-S Universal enclosure 235 x 195 x 45 1 pc(s)

What kind of Universal Enclosures are you looking for?