• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PH8080G-S Universal enclosure 155 x 85 x 30 1 pc(s)

Image similar
Product type
Universal enclosure
Width
85 mm
Height
30 mm
Content
1 pc(s)
Length
155 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Length

155 mm

Width

85 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 155 x 85 x 30 mm

Type

PH8080G-S

Documents & Downloads

Datasheet

Datasheet 3453610 Supertronic PH8080G-S Universal enclosure 155 x 85 x 30 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453610 Supertronic PH8080G-S Universal enclosure 155 x 85 x 30 1 pc(s)

What kind of Universal Enclosures are you looking for?