• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PM008N-S Wall-mount enclosure 85 x 35 x 15 1 pc(s)

Image similar
Product type
Wall-mount enclosure
IP rating
IP54
Width
35 mm
Height
15 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Features

with flange

IP54

Length

85 mm

Width

35 mm

Height

15 mm

Content

1 pc(s)

Dim

(L x W x H) 85 x 35 x 15 mm

Type

PM008N-S

Fitting type (details)

Screw mounting

Documents & Downloads

Datasheet

Datasheet 3453634 Supertronic PM008N-S Wall-mount enclosure 85 x 35 x 15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453634 Supertronic PM008N-S Wall-mount enclosure 85 x 35 x 15 1 pc(s)

What kind of Universal Enclosures are you looking for?