• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP011N-S Rack casing 134 x 97 x 48 flame retardant 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rack casing
Width
97 mm
Height
48 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 43700
Packaging type

Piece

Product type

Rack casing

Features

detachable front panel

Length

134 mm

Width

97 mm

Height

48 mm

Dimensions

134x97x48 mm

Content

1 pc(s)

Dim

(L x W x H) 134 x 97 x 48 mm

Material properties

flame retardant

Type

PP011N-S

Fitting type (details)

DIN rail mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453734 Supertronic PP011N-S Rack casing 134 x 97 x 48 flame retardant 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453734 Supertronic PP011N-S Rack casing 134 x 97 x 48 flame retardant 1 pc(s) Piece

Description

Housing made of Noryl, corresponds to DIN 43700, self-extinguishing
- 134x97x48mm
- Rear black removable panel
- Black frame on the front and removable red Plexiglas window
- Vertical rails inside to facilitate the placement of the circuit
- Side tabs for mounting the housing
- Side ventilation grille
- The bottom part of the housing has a 4-screw cap to facilitate processing (cable output, connector output, etc.)

This text is machine translated.

What kind of Universal Enclosures are you looking for?