• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP014W-S Universal enclosure 120 x 56 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
56 mm
Height
35 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

with membrane keyboard

Material

Acrylonitrile butadiene styrene

Length

120 mm

Width

56 mm

Height

35 mm

Dimensions

120 x 56 x 35 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 56 x 35 mm

Type

PP014W-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453742 Supertronic PP014W-S Universal enclosure 120 x 56 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453742 Supertronic PP014W-S Universal enclosure 120 x 56 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- with slightly tilted top for a front membrane keyboard

This text is machine translated.

What kind of Universal Enclosures are you looking for?