• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP016N-S Rack casing 133 x 96 x 96 x 96 Polyphenylene ether (PPE) Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rack casing
Material
Polyphenylene ether (PPE)
Width
96 mm
Height
96 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 43700
Packaging type

Piece

Product type

Rack casing

Features

with window

Material

Polyphenylene ether (PPE)

Factory colour

Red

Length

133 mm

Width

96 mm

Height

96 mm

Dimensions

133x96x96 mm

Content

1 pc(s)

Dim

(L x W x H) 133 x 96 x 96 mm

Depth

96 mm

Type

PP016N-S

Fitting type (details)

DIN rail mounting

Documents & Downloads

Datasheet

Datasheet 3453744 Supertronic PP016N-S Rack casing 133 x 96 x 96 x 96 Polyphenylene ether (PPE) Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453744 Supertronic PP016N-S Rack casing 133 x 96 x 96 x 96 Polyphenylene ether (PPE) Red 1 pc(s) Piece

Description

Housing made of Noryl, corresponds to DIN 43700, self-extinguishing
- 133x96x96mm
- Red Plexiglas window removable on the front
- Vertical rails inside to facilitate the placement of the circuit
- Side tabs for mounting the housing
- The bottom part of the housing has a 4-screw cap to facilitate processing (cable output, connector output, etc.)

This text is machine translated.

What kind of Universal Enclosures are you looking for?