• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP038W-S Universal enclosure 200 x 112 x 51 1 pc(s)

Image similar
Product type
Universal enclosure
Width
112 mm
Height
51 mm
Content
1 pc(s)
Length
200 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Length

200 mm

Width

112 mm

Height

51 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 112 x 51 mm

Type

PP038W-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453765 Supertronic PP038W-S Universal enclosure 200 x 112 x 51 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453765 Supertronic PP038W-S Universal enclosure 200 x 112 x 51 1 pc(s)

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting

This text is machine translated.

What kind of Universal Enclosures are you looking for?