• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP054W-S Connector housing 120 x 56 x 31 1 pc(s)

Image similar
Product type
Connector housing
Width
56 mm
Height
31 mm
Content
1 pc(s)
Length
120 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector housing

Length

120 mm

Width

56 mm

Height

31 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 56 x 31 mm

Type

PP054W-S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453797 Supertronic PP054W-S Connector housing 120 x 56 x 31 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453797 Supertronic PP054W-S Connector housing 120 x 56 x 31 1 pc(s)

Description

Plug casing with Euro plug made of flame-inhibiting ABS in black or white
- Recessed area for attaching a type plate

This text is machine translated.

What kind of Universal Enclosures are you looking for?