• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP060BN-S Universal enclosure 200 x 112 x 51 1 pc(s)

Product type
Universal enclosure
Width
112 mm
Height
51 mm
Content
1 pc(s)
Features
with air vents
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Features

with air vents

Length

200 mm

Width

112 mm

Height

51 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 112 x 51 mm

Type

PP060BN-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453807 Supertronic PP060BN-S Universal enclosure 200 x 112 x 51 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453807 Supertronic PP060BN-S Universal enclosure 200 x 112 x 51 1 pc(s)

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With ventilation slots

This text is machine translated.

What kind of Universal Enclosures are you looking for?