• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP063CW-S Universal enclosure 200 x 112 x 71 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
112 mm
Height
71 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

screw fixing

Material

Acrylonitrile butadiene styrene

Length

200 mm

Width

112 mm

Height

71 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 112 x 71 mm

Type

PP063CW-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453823 Supertronic PP063CW-S Universal enclosure 200 x 112 x 71 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453823 Supertronic PP063CW-S Universal enclosure 200 x 112 x 71 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With 4 screw covers

This text is machine translated.

What kind of Universal Enclosures are you looking for?