• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP064BN-S Universal enclosure 90 x 60 x 22 Acrylonitrile butadiene styrene 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
60 mm
Height
22 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Universal enclosure

Features

with battery tray

Material

Acrylonitrile butadiene styrene

Length

90 mm

Width

60 mm

Height

22 mm

Dimensions

90 x 60 x 22 mm

Content

1 pc(s)

Dim

(L x W x H) 90 x 60 x 22 mm

Type

PP064BN-S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453826 Supertronic PP064BN-S Universal enclosure 90 x 60 x 22 Acrylonitrile butadiene styrene 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3453826 Supertronic PP064BN-S Universal enclosure 90 x 60 x 22 Acrylonitrile butadiene styrene 1 pc(s) Single

Description

Case for acceptance of a transmitter for remote control
- Small housing made of ABS with battery compartment
- Consists of top and bottom, with colored control buttons

This text is machine translated.

What kind of Universal Enclosures are you looking for?