• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP072N-S Hand-held casing 83 x 40 x 24 1 pc(s)

Image similar
Product type
Hand-held casing
Width
40 mm
Height
24 mm
Content
1 pc(s)
Length
83 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hand-held casing

Length

83 mm

Width

40 mm

Height

24 mm

Content

1 pc(s)

Dim

(L x W x H) 83 x 40 x 24 mm

Type

PP072N-S

Fitting type (details)

Snap-on mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453846 Supertronic PP072N-S Hand-held casing 83 x 40 x 24 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453846 Supertronic PP072N-S Hand-held casing 83 x 40 x 24 1 pc(s)

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting

This text is machine translated.

What kind of Universal Enclosures are you looking for?