• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP076N-S Universal enclosure 125 x 85 x 57 x 57 Acrylonitrile butadiene styrene 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
85 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Universal enclosure

Features

with membrane keyboard

Material

Acrylonitrile butadiene styrene

IP65

Length

125 mm

Width

85 mm

Height

57 mm

Dimensions

125 x 85 x 57 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 85 x 57 mm

Depth

57 mm

Type

PP076N-S

Fitting type (details)

Screw mounting

Documents & Downloads

Datasheet

Datasheet 3453855 Supertronic PP076N-S Universal enclosure 125 x 85 x 57 x 57 Acrylonitrile butadiene styrene 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3453855 Supertronic PP076N-S Universal enclosure 125 x 85 x 57 x 57 Acrylonitrile butadiene styrene 1 pc(s) Single

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- Conforms to protection class IP65, with recessed surface on the top side to accommodate a membrane keyboard

This text is machine translated.

What kind of Universal Enclosures are you looking for?