• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP084N-S Desktop case 218 x 140 x 55 1 pc(s)

1/3
Product type
Desktop case
Width
140 mm
Height
55 mm
Content
1 pc(s)
Length
218 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desktop case

Length

218 mm

Width

140 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 218 x 140 x 55 mm

Type

PP084N-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453877 Supertronic PP084N-S Desktop case 218 x 140 x 55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453877 Supertronic PP084N-S Desktop case 218 x 140 x 55 1 pc(s)

Description

Table housing made of ABS in black, white or gray
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval 
- Partially with recessed surface on the top to accommodate a membrane keyboard

This text is machine translated.

What kind of Universal Enclosures are you looking for?