• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP107N-S Desktop case 170 x 130 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Desktop case
Material
Acrylonitrile butadiene styrene
Width
130 mm
Height
35 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Desktop case

Features

with membrane keyboard

Material

Acrylonitrile butadiene styrene

Length

170 mm

Width

130 mm

Height

35 mm

Dimensions

170 x 130 x 35 mm

Content

1 pc(s)

Dim

(L x W x H) 170 x 130 x 35 mm

Type

PP107N-S

Fitting type (details)

Snap-on mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453703 Supertronic PP107N-S Desktop case 170 x 130 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453703 Supertronic PP107N-S Desktop case 170 x 130 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Table housing made of ABS in black, white or gray
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval 
- Partially with recessed surface on the top to accommodate a membrane keyboard

This text is machine translated.

What kind of Universal Enclosures are you looking for?