• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP120N-S Universal enclosure 125 x 85 x 57 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
85 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

Cover (clear)

with ratcheting mechanism

with membrane keyboard

screw fixing

Material

Acrylonitrile butadiene styrene

IP65

Length

125 mm

Width

85 mm

Height

57 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 85 x 57 mm

Type

PP120N-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453736 Supertronic PP120N-S Universal enclosure 125 x 85 x 57 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453736 Supertronic PP120N-S Universal enclosure 125 x 85 x 57 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- Conforms to protection class IP65, with recessed surface on the top side to accommodate a membrane keyboard
- With transparent cover

This text is machine translated.

What kind of Universal Enclosures are you looking for?