• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PT090G-S Desktop case 150 x 95 x 49 1 pc(s)

Image similar
Product type
Desktop case
IP rating
IP54
Width
95 mm
Height
49 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desktop case

IP54

Length

150 mm

Width

95 mm

Height

49 mm

Content

1 pc(s)

Dim

(L x W x H) 150 x 95 x 49 mm

Type

PT090G-S

Documents & Downloads

Datasheet

Datasheet 3453934 Supertronic PT090G-S Desktop case 150 x 95 x 49 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453934 Supertronic PT090G-S Desktop case 150 x 95 x 49 1 pc(s)

What kind of Universal Enclosures are you looking for?