• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PT212CN-S DIN rail casing 212 x 90 x 59 1 pc(s)

Image similar
Product type
DIN rail casing
IP rating
IP44
Width
90 mm
Height
59 mm
Content
1 pc(s)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail casing

IP44

Length

212 mm

Width

90 mm

Height

59 mm

Content

1 pc(s)

Dim

(L x W x H) 212 x 90 x 59 mm

Type

PT212CN-S

Fitting type (details)

DIN rail mounting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454032 Supertronic PT212CN-S DIN rail casing 212 x 90 x 59 1 pc(s)

What kind of Universal Enclosures are you looking for?