• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PT220N-S Desktop case 226 x 166 x 60 1 pc(s)

Image similar
Product type
Desktop case
Width
166 mm
Height
60 mm
Content
1 pc(s)
Length
226 mm
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desktop case

Length

226 mm

Width

166 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 226 x 166 x 60 mm

Type

PT220N-S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454040 Supertronic PT220N-S Desktop case 226 x 166 x 60 1 pc(s)

What kind of Universal Enclosures are you looking for?